Part Details for EE25S3H by Square D by Schneider Electric
Overview of EE25S3H by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE25S3H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M8837
|
Newark | Xfmr, 25Kva, 240X480V, 120V, 240V, Turns Ratio:-, Lighting Transformer Primary Voltages:240 X 480V, Secondary Voltages:120V, 240V, Secondary Current Nom:-, Product Range:- Rohs Compliant: Yes |Square D By Schneider Electric EE25S3H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$1,725.7100 / $1,981.3700 | Buy Now |
DISTI #
74994595
|
RS | Transformer, dry type, 25kVA, 1 phase, 240x480V primary, 120/240V secondary, 17 | Square D EE25S3H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$9,669.4000 | RFQ |