Part Details for EE40100S2-1000U-999-TW by SUNON USA
Overview of EE40100S2-1000U-999-TW by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) |
Price & Stock for EE40100S2-1000U-999-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EE40100S2-1000U-99
|
Avnet Americas | DC Fan Sleeve Bearing 5V 120mA 0.6W 6100RPM 7.1CFM 23dBA Panel Mount - Bulk (Alt: EE40100S2-1000U-99) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ |