Part Details for EE40101S1-1000U-999 by SUNON USA
Overview of EE40101S1-1000U-999 by SUNON USA
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) |
Price & Stock for EE40101S1-1000U-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EE40101S1-1000U-99
|
Avnet Americas | DC Fan Sleeve Bearing 12V 0.082A 0.99W 7300RPM 8.2CFM 28.2dBA Flange Mount - Bulk (Alt: EE40101S1-1000U-99) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9698 / $4.2864 | Buy Now |
DISTI #
369-EE40101S11U999
|
Mouser Electronics | DC Fans Axial Fan, 40x40x10mm, 12VDC, 8.2CFM, 0.99W, 28.2dBA, 0.19"H2O, Sleeve, Wire RoHS: Compliant | 17 |
|
$3.2800 / $4.3200 | Buy Now |
DISTI #
71123250
|
RS | DC Fan, 5V Air Flow 3CFm Power 0.36W 30mA 16dB(A) Leadwires | Sunon Fans EE40101S1-1000U-999 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1900 | RFQ |
|
Future Electronics | FAN 40x40x10MM 12VDC 0.99W 8.2 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Container: Box | 0Box |
|
$3.4000 | Buy Now |
|
Future Electronics | FAN 40x40x10MM 12VDC 0.99W 8.2 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Container: Box | 0Box |
|
$3.4000 | Buy Now |
|
Onlinecomponents.com | DC Brushless Fan Blower RoHS: Compliant |
180 In Stock |
|
$2.9300 / $4.6200 | Buy Now |
DISTI #
77585039
|
Verical | DC Brushless Fan Blower Min Qty: 28 Package Multiple: 1 | Americas - 435 |
|
$1.7220 / $2.5200 | Buy Now |
DISTI #
62300666
|
Verical | DC Brushless Fan Blower Min Qty: 15 Package Multiple: 5 Date Code: 2212 | Americas - 180 |
|
$3.9260 / $6.0060 | Buy Now |
DISTI #
EE40101S1-999-A
|
TME | Fan: DC, axial, 12VDC, 40x40x10mm, 13.87m3/h, 28.8dBA, slide, 26AWG Min Qty: 1 | 435 |
|
$1.3400 / $2.2300 | Buy Now |
DISTI #
000000000005714694
|
Sager | DC Fans Axial Fan, 40x40x10mm, 12VDC, 8.2CFM, 0.99W, 28.2dBA, 0.19H2O, Sleeve, Wire Min Qty: 1 | 0 |
|
$3.6600 / $4.2100 | Buy Now |