Part Details for EE60201S2-1000U-999 by SUNON USA
Overview of EE60201S2-1000U-999 by SUNON USA
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) |
Price & Stock for EE60201S2-1000U-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-EE60201S2-1000U-999-ND
|
DigiKey | FAN AXIAL Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4342 | Buy Now |
DISTI #
EE60201S2-1000U-99
|
Avnet Americas | DC Fan Sleeve Bearing 12V 0.082A 0.99W 3900RPM 18.5CFM 26.3dBA Flange Mount - Bulk (Alt: EE60201S2-1000U-99) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$2.4120 / $5.7760 | Buy Now |
DISTI #
369-EE60201S21U999
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x20mm, 12VDC, Sleeve, Lead Wires, MagLev Motor, 201706-MP RoHS: Compliant | 0 |
|
$5.0300 / $6.4300 | Order Now |
DISTI #
71123253
|
RS | DC Fan, 5V Air Flow 18.5CFm Power 0.99W 82mA 26.3dB(A) Leadwires | Sunon Fans EE60201S2-1000U-999 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$4.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3200 / $9.2200 | Buy Now |
DISTI #
77367459
|
Verical | EE60201S2-1000U-999 Min Qty: 18 Package Multiple: 1 | Americas - 203 |
|
$4.0740 | Buy Now |
DISTI #
EE60201S2-999
|
TME | Fan: DC, axial, 12VDC, 60x60x20mm, 31.43m3/h, 26.3dBA, slide Min Qty: 1 | 203 |
|
$3.0100 / $3.5700 | Buy Now |
DISTI #
000000000005714706
|
Sager | DC Fans DC Axial Fan, 60x60x20mm, 12VDC, Sleeve, Lead Wires, MagLev Motor, 201706-MP Min Qty: 1 | 0 |
|
$4.9400 / $5.6700 | Buy Now |