Part Details for EE60251B3-000U-999 by SUNON USA
Overview of EE60251B3-000U-999 by SUNON USA
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for EE60251B3-000U-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EE60251B3-000U-999-ND
|
DigiKey | FAN AXIAL 60X25MM 12VDC WIRE Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4698 | Buy Now |
DISTI #
EE60251B3-000U-999
|
Avnet Americas | DC Fan Ball Bearing 12 V 58 A 0.7 W 3000 RPM 13.9 CFM 20 dB 60x60x25 mm Flange Mount Bulk - Bulk (Alt: EE60251B3-000U-999) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$4.6364 / $11.3240 | Buy Now |
DISTI #
EE60251B3-000U-999
|
Avnet Americas | DC Fan Ball Bearing 12V 58mA 0.7W 3000RPM 13.9CFM 20dBA Panel Mount - Bulk (Alt: EE60251B3-000U-999) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$5.3198 / $7.1896 | Buy Now |
DISTI #
369-EE60251B3000U999
|
Mouser Electronics | DC Fans Axial Fan, 60x60x25mm, 12VDC, 13.9CFM, 0.7W, 20dBA, 0.08"H2O, Ball, Wire RoHS: Compliant | 0 |
|
$9.2600 / $12.4300 | Order Now |
DISTI #
71326752
|
RS | Fan, DC,12V,13.9CFM,58A,0.7W,3000RPM,20.0dBA,2BALL,60X60X25mm, | Sunon Fans EE60251B3-000U-999 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$8.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5800 / $22.1500 | Buy Now |
DISTI #
000000000005714709
|
Sager | DC Fans Axial Fan, 60x60x25mm, 12VDC, 13.9CFM, 0.7W, 20dBA, 0.08H2O, Ball, Wire Min Qty: 1 | 0 |
|
$9.6800 / $11.1200 | Buy Now |