Part Details for EE70201S2-000U-999 by SUNON USA
Overview of EE70201S2-000U-999 by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE70201S2-000U-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EE70201S2-000U-999
|
Avnet Americas | DC Fan Sleeve Bearing 12V 110mA 1.32W 2900RPM 27CFM 30dBA Panel Mount - Bulk (Alt: EE70201S2-000U-999) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1300 / $6.7400 | Buy Now |
DISTI #
000000000003497191
|
Sager | DC Fans Axial Fan, 70x70x20mm, 12VDC, 27CFM, 1.32W, 30dBA, 0.12H2O, Sleeve, Wire | 0 |
|
Buy Now |