There are no models available for this part yet.
Overview of EE80151S1-000U-A99 by SUNON USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for EE80151S1-000U-A99 by SUNON USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
259-EE80151S1-000U-A99-ND
|
DigiKey | Thermal Products Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6114 | Buy Now | |
DISTI #
EE80151S1-000U-A99
|
Avnet Americas | DC Fan Sleeve Bearing 12V 0.188A 2.26W 3000RPM 37CFM 34.7dBA Flange Mount - Bulk (Alt: EE80151S1-000U-A99) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$3.1356 / $7.4784 | Buy Now | |
DISTI #
EE80151S1-000U-A99
|
Avnet Americas | DC Fan Sleeve Bearing 12V 163mA 1.96W 3000RPM 37CFM 34.7dBA Panel Mount - Bulk (Alt: EE80151S1-000U-A99) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$3.8458 / $5.0768 | Buy Now | |
DISTI #
369-EE80151S1000UA99
|
Mouser Electronics | DC Fans Axial Fan, 80x80x15mm, 12VDC, 37CFM, 0.14"H2O, Sleeve, Wire, Auto Restart RoHS: Compliant | 0 |
|
$6.0900 / $8.1800 | Order Now | |
DISTI #
71326762
|
RS | Fan, DC,12V,37.0CFM,163A,1.96W,3000RPM,34.7dBA, SLEEVE,80X80X15mm, AutoRestart | Sunon Fans EE80151S1-000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$5.7700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4700 / $15.6500 | Buy Now | ||
DISTI #
EE80151S1-A99
|
TME | Fan: DC, axial, 12VDC, 80x80x15mm, 62.86m3/h, 34.7dBA, slide, 24AWG Min Qty: 1 | 0 |
|
$2.6800 / $4.0800 | RFQ | |
DISTI #
000000000003497196
|
Sager | DC Fans Axial Fan, 80x80x15mm, 12VDC, 37CFM, 0.14H2O, Sleeve, Wire, Auto Restart Min Qty: 1 | 0 |
|
$6.3900 / $7.3400 | Buy Now |