Part Details for EE80152S1-000U-A99 by SUNON USA
Overview of EE80152S1-000U-A99 by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for EE80152S1-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EE80152S1-000U-A99
|
Avnet Americas | DC Fan Sleeve Bearing 24V 99mA 2.38W 3000RPM 37CFM 34.7dBA Panel Mount - Bulk (Alt: EE80152S1-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0100 / $10.0000 | Buy Now |
DISTI #
000000000003497199
|
Sager | DC Fans Axial Fan, 80x80x15mm, 24VDC, 37CFM, 0.14H2O, Sleeve, Wire, Auto Restart | 0 |
|
Buy Now |