There are no models available for this part yet.
Overview of EE80201S3-000U-999 by SUNON USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for EE80201S3-000U-999 by SUNON USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EE80201S3-000U-999
|
Avnet Americas | DC Fan Sleeve Bearing 12V 83mA 1W 2600RPM 29CFM 30dBA Panel Mount - Bulk (Alt: EE80201S3-000U-999) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5000 / $5.2100 | Buy Now | ||
DISTI #
000000000003497204
|
Sager | DC Fans Axial Fan, 80x80x20mm, 12VDC, 29CFM, 1W, 30dBA, 2600RPM, 0.12H2O, Sleeve, Wire | 0 |
|
Buy Now |