Part Details for EE92252B1-0000-A99 by SUNON USA
Overview of EE92252B1-0000-A99 by SUNON USA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for EE92252B1-0000-A99
EE92252B1-0000-A99 CAD Models
EE92252B1-0000-A99 Part Data Attributes
|
EE92252B1-0000-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
EE92252B1-0000-A99
SUNON USA
DC Fan, Axial Construction, 0.087A, 24V, 2.1W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Airflow | 51.5 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Noise | 34 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 3.81 mmH2O | |
Rated Current | 0.087 A | |
Rated Power | 2.1 W | |
Rated Voltage | 24 V | |
Speed | 3000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 96 g | |
Width | 25 mm |