Part Details for EE92252B1-000U-A99 by SUNON USA
Overview of EE92252B1-000U-A99 by SUNON USA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Price & Stock for EE92252B1-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK6132
|
Newark | Dc Fan, Ball, 92Mm, 3000Rpm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:51.5Cfm, Noise Rating:34Dba, Power Rating:2.1W, Ip Rating:- Rohs Compliant: Yes |Sunon EE92252B1-000U-A99 Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0700 | Buy Now |
DISTI #
71326781
|
RS | Fan, DC,24V,51.5CFM,87A,2.10W,3000RPM,34.0dBA,2BALL,92X92X25mm, AutoRestart | Sunon Fans EE92252B1-000U-A99 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 140 |
|
$6.0500 | Buy Now |
|
Future Electronics | DC Fan 92mm X 92mm X 25MM Ball Bearing 24VDC 51.5CFM RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Container: Box | 3104Box |
|
$5.5100 / $5.6100 | Buy Now |
|
Future Electronics | DC Fan 92mm X 92mm X 25MM Ball Bearing 24VDC 51.5CFM RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Container: Box | 0Box |
|
$6.8000 / $6.8800 | Buy Now |
|
Onlinecomponents.com | DC Fan Ball Bearing 24V 0.087A 2.1W 3000RPM 51.5CFM 34dB Flange Mount RoHS: Compliant |
156 In Stock |
|
$6.8600 / $11.4600 | Buy Now |
DISTI #
000000000003497241
|
Sager | DC Fans Axial Fan, 92x92x25mm, 24VDC, 51.5CFM, 0.15H2O, Ball, Wire, Auto Restart Min Qty: 1 | 120 |
|
$5.5500 / $6.3700 | Buy Now |
|
Master Electronics | DC Fan Ball Bearing 24V 0.087A 2.1W 3000RPM 51.5CFM 34dB Flange Mount RoHS: Compliant |
156 In Stock |
|
$6.8600 / $11.4600 | Buy Now |
Part Details for EE92252B1-000U-A99
EE92252B1-000U-A99 CAD Models
EE92252B1-000U-A99 Part Data Attributes
|
EE92252B1-000U-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
EE92252B1-000U-A99
SUNON USA
DC Fan, Axial Construction, 0.087A, 24V, 2.1W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | APPROVALS: TUV; UL | |
Airflow | 51.5 CFM | |
Approvals | CE; CUL | |
Bearing Type | BALL | |
Body Material | PBT/POLYETHYLENE | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 70000 h | |
Noise | 34 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BOX | |
Pressure | 3.81 mmH2O | |
Rated Current | 0.087 A | |
Rated Power | 2.1 W | |
Rated Voltage | 24 V | |
Speed | 3000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 96 g | |
Width | 25 mm |