-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEAGA1V470H by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEA-GA1V470H
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 35 V, ? 20%, 1000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: EEA-GA1V470H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0910 / $0.0991 | Buy Now |
DISTI #
EEAGA1V470H
|
TME | Capacitor: electrolytic, THT, 47uF, 35VDC, Ø8x7mm, Pitch: 2.5mm Min Qty: 1000 | 0 |
|
$0.2700 | RFQ |
DISTI #
EEAGA1V470H
|
Avnet Abacus | - Tape and Reel (Alt: EEAGA1V470H) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEAGA1V470H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEAGA1V470H
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01645 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 96 mA | |
Surface Mount | NO | |
Tan Delta | 0.13 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEAGA1V470H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEAGA1V470H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8470LEM0807SE01F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | EEAGA1V470H vs 8470LEM0807SE01F |
8470LEM0807SE01A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | EEAGA1V470H vs 8470LEM0807SE01A |
8470LEM0807SE00E | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | EEAGA1V470H vs 8470LEM0807SE00E |
8470LEM0807SEN7N | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | EEAGA1V470H vs 8470LEM0807SEN7N |
EEAGA1V470BQ | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEAGA1V470H vs EEAGA1V470BQ |
8470LEM0807SEN4C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | EEAGA1V470H vs 8470LEM0807SEN4C |
8470LEM0807SE05M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | EEAGA1V470H vs 8470LEM0807SE05M |
8470LEM0807SEN5E | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | EEAGA1V470H vs 8470LEM0807SEN5E |
8470LEM0807SE07E | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | EEAGA1V470H vs 8470LEM0807SE07E |
8470LEM0807SEN1P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | EEAGA1V470H vs 8470LEM0807SEN1P |