Part Details for EEC-S5R5V105 by Panasonic Electronic Components
Results Overview of EEC-S5R5V105 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEC-S5R5V105 Information
EEC-S5R5V105 by Panasonic Electronic Components is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EEC-S5R5V105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9375
|
Newark | Capacitor Double Layer, 1F, 5.5V, +80, -20%, Radial, Capacitance:1F, Voltage(Dc):5.5V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-20%, +80%, Lead Spacing:5Mm, Lifetime @ Temperature:1000 Hours @ 70°C, Esr:-, Product Length:- Rohs Compliant: Yes |Panasonic EEC-S5R5V105 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for EEC-S5R5V105
EEC-S5R5V105 CAD Models
EEC-S5R5V105 Part Data Attributes
|
EEC-S5R5V105
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EEC-S5R5V105
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |