Part Details for EEC0251B2-0000-A99 by SUNON USA
Overview of EEC0251B2-0000-A99 by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEC0251B2-0000-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T4651
|
Newark | Axial Fan, Maglevr Motor, Ball, Ee Series, 12 Vdc, 120 Mm, 25 Mm, 93.066 Cu.ft/Min, 158.007 M3/H Rohs Compliant: Yes |Sunon EEC0251B2-0000-A99 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 730 |
|
$15.4500 / $20.3400 | Buy Now |
DISTI #
1924841
|
element14 Asia-Pacific | FAN, STANDARD, 120MM, 12VDC RoHS: Compliant Min Qty: 1 Container: Each | 798 |
|
$12.1873 / $14.5878 | Buy Now |
DISTI #
1924841
|
Farnell | FAN, STANDARD, 120MM, 12VDC RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 730 |
|
$17.0817 / $25.8416 | Buy Now |
Part Details for EEC0251B2-0000-A99
EEC0251B2-0000-A99 CAD Models
EEC0251B2-0000-A99 Part Data Attributes:
|
EEC0251B2-0000-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
EEC0251B2-0000-A99
SUNON USA
DC Fan, Axial Construction, 0.279A, 12V, 3.4W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Airflow | 93 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Noise | 40.5 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 5.58 mmH2O | |
Rated Current | 0.279 A | |
Rated Power | 3.4 W | |
Rated Voltage | 12 V | |
Speed | 2700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 157 g | |
Width | 25 mm |