Part Details for EEC0252B1-000U-G99 by SUNON USA
Overview of EEC0252B1-000U-G99 by SUNON USA
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for EEC0252B1-000U-G99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK2405
|
Newark | Eec0252B1-000U-G99 Rohs Compliant: Yes |Sunon EEC0252B1-000U-G99 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1000 / $16.4700 | Buy Now |
DISTI #
12AM4823
|
Newark | Dc Brushless Fan, 01~09 Mm Size, 120~129 Mm Thickness, 24 Vdc, 2 Ball Bearing, High Speed. Rohs Compliant: Yes |Sunon EEC0252B1-000U-G99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
259-1642-ND
|
DigiKey | FAN AXIAL 120X25MM 24VDC WIRE Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
3078 In Stock |
|
$12.5969 / $17.1900 | Buy Now |
DISTI #
369-EEC0252B1000UG99
|
Mouser Electronics | DC Fans Axial Fan, 120x120x25mm, 24VDC, 108.2CFM, 0.28"H2O, 3x Wire, Auto Restart, Tach RoHS: Compliant | 152 |
|
$15.6500 / $17.1900 | Buy Now |
DISTI #
75126153
|
RS | DC Fan, 120x25mm, 24V, 3 Wire with Tach | Sunon Fans EEC0252B1-000U-G99 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5000 | RFQ |
|
Onlinecomponents.com | Tubeaxial Fan - 24VDC - Square 120mm L x 120mm H - 108.2 CFM (3.03m³/min) - 44.5dB(A) - 5 W - 3100 RPM - 3 Wire Leads. RoHS: Compliant |
147 In Stock |
|
$12.2900 / $16.2600 | Buy Now |
DISTI #
83717827
|
Verical | DC Brushless Fan Min Qty: 6 Package Multiple: 1 | Americas - 812 |
|
$11.0460 / $13.8320 | Buy Now |
DISTI #
73576705
|
Verical | DC Brushless Fan Min Qty: 4 Package Multiple: 1 Date Code: 2230 | Americas - 147 |
|
$16.2240 / $21.1380 | Buy Now |
DISTI #
EEC0252B1-G99
|
TME | Fan: DC, axial, 24VDC, 120x120x25mm, 183.83m3/h, 44.5dBA, ball Min Qty: 1 | 812 |
|
$8.8200 / $11.0500 | Buy Now |
DISTI #
000000000003572605
|
Sager | DC Fans Axial Fan, 120x120x25mm, 24VDC, 108.2CFM, 0.28H2O, 3x Wire, Auto Restart, Tach Min Qty: 1 | 474 |
|
$8.4000 / $13.5900 | Buy Now |