Part Details for EEC0381B1-0000-A99 by SUNON USA
Overview of EEC0381B1-0000-A99 by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for EEC0381B1-0000-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T4653
|
Newark | Axial Fan, Maglevr Motor, Ball, Ee Series, 12 Vdc, 120 Mm, 38 Mm, 138.098 Cu.ft/Min, 234.462 M3/H Rohs Compliant: Yes |Sunon EEC0381B1-0000-A99 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$12.0200 / $13.1100 | Buy Now |
Part Details for EEC0381B1-0000-A99
EEC0381B1-0000-A99 CAD Models
EEC0381B1-0000-A99 Part Data Attributes
|
EEC0381B1-0000-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
EEC0381B1-0000-A99
SUNON USA
DC Fan, Axial Construction, 0.8A, 12V, 9.6W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Airflow | 138 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Noise | 48 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 9.14 mmH2O | |
Rated Current | 0.8 A | |
Rated Power | 9.6 W | |
Rated Voltage | 12 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 214 g | |
Width | 38 mm |