-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEE-FK1J470P by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEE-FK1J470P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 63 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1J470P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 500 |
|
$0.2382 / $0.2596 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
NexGen Digital | 1 |
|
RFQ | ||
|
New Advantage Corporation | EEE-FK Series 63 V 47 uF � 8 x 10.2 mm 105 �C Low ESR SMT Electrolytic RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 126000 |
|
$0.2733 / $0.2929 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.47uF 63V 8x10.2 105C 2000H AEC-Q200 SMT | 0 |
|
$0.2208 / $0.2539 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy