-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6506
|
Newark | Cap, 82Uf, 50V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:82µf, Voltage(Dc):50V, Esr:0.68Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fks Series, Capacitor Terminals:Solderrohs Compliant: Yes |Panasonic EEE-FKH820XSL RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
77AH6507
|
Newark | Cap, 82Uf, 50V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:82µf, Voltage(Dc):50V, Esr:0.68Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fks Series, Capacitor Terminals:Solderrohs Compliant: Yes |Panasonic EEE-FKH820XSL RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
10-EEE-FKH820XSLCT-ND
|
DigiKey | CAP ALUM 82UF 20% 50V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2115 In Stock |
|
$0.1821 / $0.6800 | Buy Now |
DISTI #
EEE-FKH820XSL
|
Avnet Americas | SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 82 µF, 50 V, 0.68 ohm, 2000 hours @ 105°C - Tape and Reel (Alt: EEE-FKH820XSL) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1783 / $0.2019 | Buy Now |
DISTI #
667-EEE-FKH820XSL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50VDC 82uF 20% 6x8mm AEC-Q200 RoHS: Compliant | 2501 |
|
$0.1740 / $0.6700 | Buy Now |
DISTI #
71998673
|
RS | 50VDC, 82uF EEE-FKS (HF) (Standard/High Temp Reflow) | Panasonic Electronic Components EEE-FKH820XSL RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2450 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Lead time: 21 Weeks | 0 |
|
$0.1699 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - 82uF - 50VDC - Halogen-free - 6mm Dia x 8mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.1778 / $0.2111 | Buy Now |
DISTI #
EEE-FKH820XSL
|
TTI | Aluminum Electrolytic Capacitors - SMD 50VDC 82uF 20% 6x8mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$0.1740 | Buy Now |
DISTI #
C1S600605079533
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 1800 |
|
$0.1840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy