-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6589
|
Newark | Cap, 82Uf, 50V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:82µf, Voltage(Dc):50V, Esr:0.68Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fks Series, Capacitor Terminals:Solderrohs Compliant: Yes |Panasonic EEE-FKH820XSV RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P124738CT-ND
|
DigiKey | CAP ALUM 82UF 20% 50V SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
783 In Stock |
|
$0.3605 / $1.0800 | Buy Now |
DISTI #
EEE-FKH820XSV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 82 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD (Alt: EEE-FKH820XSV) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3543 / $0.4012 | Buy Now |
DISTI #
667-EEE-FKH820XSV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50VDC 82uF 20% Anti-Vibe AEC-Q200 RoHS: Compliant | 900 |
|
$0.3630 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 24 Weeks | 0 |
|
$0.3380 | Buy Now |
|
Onlinecomponents.com | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$0.3569 / $0.4325 | Buy Now |
|
Master Electronics | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$0.3569 / $0.4325 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.82uF 50V 6.3x8 105C 2000H AEC-Q200 SMT | 0 |
|
$0.7979 / $0.9176 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy