-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4954
|
Newark | Al Lytic Cap, Smt Bp-Hb Series, 105C |Panasonic EEE-HP1A330P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.2210 | Buy Now |
DISTI #
EEE-HP1A330P-ND
|
DigiKey | CAP ALUM 33UF 20% 10V SMD Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1840 | Buy Now |
DISTI #
EEE-HP1A330P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HP1A330P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1345 / $0.1523 | Buy Now |
DISTI #
667-EEE-HP1A330P
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD Al Lytic Cap 105C SMT BP-HB Series RoHS: Compliant | 0 |
|
$0.1510 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks | 0 |
|
$0.1282 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 10V 20% (6.3 X 5.8mm) SMD 26mA 2000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.1342 / $0.1592 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 2000 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | 1600 |
|
$0.2000 / $1.0000 | Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 33uF 10V 20% (6.3 X 5.8mm) SMD 26mA 2000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.1342 / $0.1592 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.33uF 10V 6.3x5.8 105C 2000H AEC-Q200 SMT | 0 |
|
$0.3145 / $0.3617 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy