-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4113
|
Newark | Capacitor, 220Uf, 50Vdc, Solder, Polar, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEEFK1H221GP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 6500 |
|
$0.3360 / $0.3930 | Buy Now |
DISTI #
62W6937
|
Newark | Capacitor, Alu Elec, 220Uf, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEEFK1H221GP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2401 |
|
$0.4460 / $0.9310 | Buy Now |
DISTI #
EEE-FK1H221GP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 50 V, ? 20%, 5000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1H221GP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 22500 |
|
$0.3265 / $0.3558 | Buy Now |
DISTI #
EEEFK1H221GP
|
TME | Capacitor: electrolytic, low ESR, SMD, 220uF, 50VDC, Ø10x10.2mm Min Qty: 1 | 0 |
|
$0.2790 / $0.8690 | RFQ |
|
Ameya Holding Limited | Capacitor: electrolytic, low impedance, SMD, 220uF, 50VDC, ±20% | 3500-Authorized Distributor |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 4 |
|
RFQ | ||
DISTI #
EEEFK1H221GP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFK1H221GP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 19000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 42 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 220uF 50V 502.5mA@120Hz ��20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 16147 |
|
$0.2605 / $0.4496 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFK1H221GP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFK1H221GP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.11 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 502.5 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for EEEFK1H221GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFK1H221GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EXV227M050S9PAA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor | EEEFK1H221GP vs EXV227M050S9PAA |
EEEFK1H221P | Panasonic Electronic Components | $0.3133 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP | EEEFK1H221GP vs EEEFK1H221P |
EEEFN1H221L | Panasonic Electronic Components | $0.4220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP | EEEFK1H221GP vs EEEFN1H221L |
EEV227M050A9PAA | KEMET Corporation | $0.4730 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP | EEEFK1H221GP vs EEV227M050A9PAA |
EEV227M050S9PAA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor | EEEFK1H221GP vs EEV227M050S9PAA |
EEEFP1H221AP | Panasonic Electronic Components | $0.4062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, ROHS COMPLIANT | EEEFK1H221GP vs EEEFP1H221AP |
50CE220KX | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, ROHS COMPLIANT | EEEFK1H221GP vs 50CE220KX |
50CE220FS | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4341, ROHS COMPLIANT | EEEFK1H221GP vs 50CE220FS |
MXWRU-050/221M10X10TRF | Tecate Group | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | EEEFK1H221GP vs MXWRU-050/221M10X10TRF |