-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEEFK1J680UP by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y4891
|
Newark | Cap, Alu Elec, Aec-Q200, 68Uf, 63V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:68Μf, Voltage(Dc):63V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEEFK1J680UP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9024 |
|
$0.2430 | Buy Now |
DISTI #
83AK4121
|
Newark | Capacitor, 68Uf, 63Vdc, Solder, Polar, Capacitor Case/Package:Radial Can - Smd, Capacitance:68Μf, Voltage(Dc):63V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEEFK1J680UP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.2310 / $0.2570 | Buy Now |
DISTI #
EEE-FK1J680UP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68 uF, 63 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1J680UP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 5500 |
|
$0.2002 / $0.2181 | Buy Now |
DISTI #
85Y4891
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68 uF, 63 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 85Y4891) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Ammo Pack | 9024 Partner Stock |
|
$0.3070 / $0.7640 | Buy Now |
DISTI #
70068157
|
RS | Capacitor, Aluminum Electrolytic, Ecap 68uF 63V F Case Fk SMT | Panasonic Electronic Components EEEFK1J680UP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 / $0.7300 | RFQ |
DISTI #
EEEFK1J680UP
|
TME | Capacitor: electrolytic, low ESR, SMD, 68uF, 63VDC, Ø8x10.2mm, ±20% Min Qty: 1 | 8388 |
|
$0.1350 / $0.4210 | Buy Now |
|
Ameya Holding Limited | Capacitor: electrolytic, low impedance, SMD, 68uF, 63VDC, ±20% | 1000-Authorized Distributor |
|
RFQ | |
DISTI #
EEEFK1J680UP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68 uF, 63 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFK1J680UP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 18500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 68uF 63V 187.5mA@120Hz 20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 604 |
|
$0.1224 / $0.2584 | Buy Now |
|
LCSC | 68uF 63V 187.5mA120Hz 20% SMDD8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 629 |
|
$0.1275 / $0.2692 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFK1J680UP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFK1J680UP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3333, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.0428 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 187.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |