-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, 3933
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEEFT0J152AP by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC6777
|
Newark | Cap, Alu Elec, 1500Uf, 6.3Vdc, Smd Can, Ae Capacitor Case:Radial Can - Smd, Capacitance:1500Μf, Voltage Rating:6.3V, Esr:0.08Ohm, Product Range:Ft Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic EEEFT0J152AP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.2890 / $0.3720 | Buy Now |
DISTI #
62W7027
|
Newark | Cap, Alu Elec, 1500Uf, 6.3Vdc, Smd Can, Ae Capacitor Case:Radial Can - Smd, Capacitance:1500Μf, Voltage Rating:6.3V, Esr:0.08Ohm, Product Range:Ft Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic EEEFT0J152AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 475 |
|
$0.2780 | Buy Now |
DISTI #
EEE-FT0J152AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 6.3 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-FT0J152AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2995 / $0.3264 | Buy Now |
DISTI #
70349074
|
RS | 1500uF 6.3V dc ALUM Electrolytic Capacitor F, FT SMD Series 2000h 8(Dia.)x10.2mm | Panasonic Electronic Components EEEFT0J152AP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5220 | RFQ |
DISTI #
EEEFT0J152AP
|
TME | Capacitor: electrolytic, low ESR, SMD, 1500uF, 6.3VDC, Ø8x10.2mm Min Qty: 5 | 795 |
|
$0.3060 / $0.6640 | Buy Now |
DISTI #
40.02.54
|
Gudeco Elektronik | ELKO SMT (FT) F 1500uF 6,3V 105°C 2000h (8,0 x 10,2 mm) Reel Low ESR/Imp. 80mOhm 850mA erh. Reflow-Loetprofil AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 400 |
|
Buy Now | |
DISTI #
EEEFT0J152AP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFT0J152AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 10500 |
|
Buy Now | |
|
LCSC | 1500uF 6.3V 850mA100kHz 80m100kHz 20% SMDD8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 49 |
|
$0.2754 / $0.5248 | Buy Now |
|
New Advantage Corporation | Cap Alu SMD 1500uF 20% 6.3V 105C 2000hrs 850mA 8x10.2 Auto Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 13000 |
|
$0.3640 / $0.3934 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFT0J152AP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFT0J152AP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, 3933
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Height | 10.2 mm | |
Leakage Current | 0.0945 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 595 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for EEEFT0J152AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFT0J152AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEEFT0J152AL | Panasonic Electronic Components | $0.3859 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 3333, CHIP | EEEFT0J152AP vs EEEFT0J152AL |
EEEFT0J152GP | Panasonic Electronic Components | $0.4872 | Aluminum Electrolytic Capacitor, | EEEFT0J152AP vs EEEFT0J152GP |