EEEFT1H331AP
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, ROHS COMPLIANT

Overview of EEEFT1H331AP by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for EEEFT1H331AP by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 89Y7246
Newark Cap, 330µf, 50V, Radial, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:330µf, Voltage Rating:50V, Esr:0.12Ohm, Product Range:Ft Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operatingrohs Compliant: Yes |Panasonic EEEFT1H331AP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 37500
  • 500 $0.4640
  • 1,000 $0.4340
  • 2,000 $0.4200
  • 3,000 $0.4060
  • 5,000 $0.3910
$0.3910 / $0.4640 Buy Now
DISTI # EEE-FT1H331AP
Avnet Americas Aluminum Electrolytic Capacitor, 330 uF, 50 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-FT1H331AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 500 $0.4706
  • 1,000 $0.4611
  • 2,000 $0.4546
  • 3,000 $0.4416
  • 4,000 $0.4319
  • 5,000 $0.4237
  • 50,000 $0.4156
$0.4156 / $0.4706 Buy Now
DISTI # EEEFT1H331AP
TME Capacitor: electrolytic, low ESR, SMD, 330uF, 50VDC, Ø10x10.2mm Min Qty: 1 18791
  • 1 $1.0960
  • 10 $0.6050
  • 50 $0.4620
  • 100 $0.3960
  • 500 $0.3740
  • 1,000 $0.3630
  • 2,000 $0.3580
  • 5,000 $0.3520
  • 10,000 $0.3440
  • 20,000 $0.3410
$0.3410 / $1.0960 Buy Now
Ameya Holding Limited Capacitor: electrolytic, low impedance, SMD, 330uF, 50VDC, ±20% 1000-Authorized Distributor
RFQ
NexGen Digital   1
RFQ
DISTI # SMC-EEEFT1H331AP
Sensible Micro Corporation 330Uf 50V 900Ma@100Khz 120M@100Khz 20% Smd,D10Xl10.2Mm Aluminum Electrolytic Capacitors Smd Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2018+ Container: Tape & Reel 7696
  • 100 $0.1901
  • 500 $0.1852
  • 1,000 $0.1755
$0.1755 / $0.1901 RFQ
DISTI # EEEFT1H331AP
Avnet Abacus Aluminum Electrolytic Capacitor, 330 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFT1H331AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 4500
RFQ
LCSC 330uF 50V 900mA100kHz 120m100kHz 20% SMDD10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS 1976
  • 1 $0.5859
  • 10 $0.4867
  • 30 $0.4371
  • 100 $0.3874
  • 500 $0.3106
  • 1,000 $0.2962
$0.2962 / $0.5859 Buy Now
Win Source Electronics Cap Aluminum Lytic 330uF 50V 20% (10 X 10.2mm) SMD 0.12 Ohm 900mA 2000h 105C Automotive T/R 175499
  • 115 $0.4530
  • 270 $0.3710
  • 420 $0.3600
  • 575 $0.3480
  • 745 $0.3370
  • 995 $0.3020
$0.3020 / $0.4530 Buy Now

CAD Models for EEEFT1H331AP by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEEFT1H331AP by Panasonic Electronic Components

EEEFT1H331AP
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
120 mΩ
Height
10.2 mm
JESD-609 Code
e3
Leakage Current
0.165 mA
Length
10.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Ripple Current
585 mA
Size Code
4040
Surface Mount
YES
Tan Delta
0.10
Terminal Finish
Tin (Sn)
Terminal Shape
FLAT
Width
10.3 mm
Want to compare parts?
  1. EEEFT1H331AP
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, ROHS COMPLIANT
    VS

Alternate Parts for EEEFT1H331AP

This table gives cross-reference parts and alternative options found for EEEFT1H331AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFT1H331AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEEFT1H331GP Aluminum Electrolytic Capacitor, Panasonic Electronic Components EEEFT1H331AP vs EEEFT1H331GP

Related Parts for EEEFT1H331AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEEFT1H331AP by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEEFT1H331AP by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEEFT1H331AP would you like to use for your alert(s)?
  • Please alert me when EEEFT1H331AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEEFT1H331AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEEFT1H331AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEEFT1H331AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEEFT1H331AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEEFT1H331AP by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: