-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEEFT1H470AP by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T8185
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 20%, 50V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):50V, Esr:0.68Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Ft Series Rohs Compliant: Yes |Panasonic EEEFT1H470AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8429 |
|
$0.1890 / $0.6960 | Buy Now |
DISTI #
89Y7247
|
Newark | Cap, Alu Elec, 47Uf, 50Vdc, Smd Can, Ae Capacitor Case:Radial Can - Smd, Capacitance:47Μf, Voltage Rating:50V, Esr:0.68Ohm, Product Range:Ft Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic EEEFT1H470AP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1570 / $0.1680 | Buy Now |
DISTI #
EEE-FT1H470AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 50 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-FT1H470AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1535 / $0.1673 | Buy Now |
|
Bristol Electronics | 4100 |
|
RFQ | ||
DISTI #
EEEFT1H470AP
|
TME | Capacitor: electrolytic, low ESR, SMD, 47uF, 50VDC, Ø6.3x5.8mm Min Qty: 10 | 37810 |
|
$0.1180 / $0.2260 | Buy Now |
|
Ameya Holding Limited | Capacitor: electrolytic, low impedance, SMD, 47uF, 50VDC, ±20% | 2000-Authorized Distributor |
|
RFQ | |
DISTI #
EEEFT1H470AP
|
Avnet Abacus | Aluminum Electrolytic Capacitor 47 uF 50 V 20 2000 hours 105C Radial Can SMD - Tape and Reel (Alt: EEEFT1H470AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 178000 |
|
Buy Now | |
|
LCSC | 47uF 50V 195mA100kHz 680m100kHz 20% SMDD6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS | 15630 |
|
$0.1223 / $0.2206 | Buy Now |
|
New Advantage Corporation | Cap Alu SMD 47uF 20% 50V 105C 2000hrs 195mA 6.3x5.8 Auto Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 18000 |
|
$0.1807 / $0.1953 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFT1H470AP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFT1H470AP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 680 mΩ | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0235 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 126.75 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEEFT1H470AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFT1H470AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMZR500ARA470MF61G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EEEFT1H470AP vs EMZR500ARA470MF61G |