-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK4305
|
Newark | Cap, Alu Elec, 47Uf, 35V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):35V, Esr:0.36Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Ft Series, Capacitance Tolerance:± 20%rohs Compliant: Yes |Panasonic EEEFT1V470AR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 40000 |
|
$0.1490 / $0.5290 | Buy Now |
DISTI #
89Y7250
|
Newark | Cap, Alu Elec, 47Uf, 35Vdc, Smd Can, Ae Capacitor Case:Radial Can - Smd, Capacitance:47Μf, Voltage Rating:35V, Esr:0.36Ohm, Product Range:Ft Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic EEEFT1V470AR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 25000 |
|
$0.1160 | Buy Now |
DISTI #
62W7057
|
Newark | Cap, 47Μf, 35V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:47Μf, Voltage Rating:35V, Esr:0.36Ohm, Product Range:Ft Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFT1V470AR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50 |
|
$0.0270 | Buy Now |
DISTI #
EEE-FT1V470AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 35 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-FT1V470AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1202 / $0.1310 | Buy Now |
DISTI #
EEEFT1V470AR
|
TME | Capacitor: electrolytic, low ESR, SMD, 47uF, 35VDC, Ø5x5.8mm, ±20% Min Qty: 10 | 43760 |
|
$0.0940 / $0.2460 | Buy Now |
|
Ameya Holding Limited | Capacitor: electrolytic, low impedance, SMD, 47uF, 35VDC, Ø5x5.8mm | 2000-Authorized Distributor |
|
RFQ | |
DISTI #
EEEFT1V470AR
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFT1V470AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 307000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 47uF 35V 240mA@100kHz 360m��@100kHz ��20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS | 10658 |
|
$0.0972 / $0.1812 | Buy Now |
|
LCSC | 47uF 35V 240mA100kHz 360m100kHz 20% SMDD5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS | 10658 |
|
$0.1012 / $0.1887 | Buy Now |
|
New Advantage Corporation | Cap Alu SMD 47uF 20% 35V 105C 2000hrs 240mA 5x5.8 Auto Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 267000 |
|
$0.1422 / $0.1537 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFT1V470AR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFT1V470AR
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 360 mΩ | |
Height | 5.8 mm | |
Leakage Current | 0.01645 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 156 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for EEEFT1V470AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFT1V470AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMZR350ARA470ME61G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EEEFT1V470AR vs EMZR350ARA470ME61G |