-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7227
|
Newark | Cap, 100Μf, 50V, Radial, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:100Μf, Voltage Rating:50V, Esr:0.34Ohm, Product Range:Ft Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operatingrohs Compliant: Yes |Panasonic EEEFTH101XAP RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 1 Container: Reel | 98100 |
|
$0.2210 / $0.2350 | Buy Now |
DISTI #
31T8172
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 31T8172) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Ammo Pack | 874 Partner Stock |
|
$0.2900 / $0.7850 | Buy Now |
DISTI #
EEE-FTH101XAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-FTH101XAP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 / $0.2452 | Buy Now |
DISTI #
EEEFTH101XAP
|
TME | Capacitor: electrolytic, low ESR, SMD, 100uF, 50VDC, Ø6.3x7.7mm Min Qty: 1 | 6038 |
|
$0.1390 / $0.5150 | Buy Now |
|
Ameya Holding Limited | Capacitor: electrolytic, low impedance, SMD, 100uF, 50VDC, ±20% | 3600-Authorized Distributor |
|
RFQ | |
DISTI #
EEEFTH101XAP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFTH101XAP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 212400 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 100uF 50V 350mA@100kHz 340m@100kHz 20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | 14888 |
|
$0.1668 / $0.2994 | Buy Now |
|
LCSC | 100uF 50V 350mA100kHz 340m100kHz 20% SMDD6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | 16545 |
|
$0.1738 / $0.3119 | Buy Now |
|
New Advantage Corporation | Cap Alu SMD 100uF 20% 50V 105C 2000hrs 350mA 6.3x7.7 Auto Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 900 | 217800 |
|
$0.2387 / $0.2579 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFTH101XAP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFTH101XAP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 340 mΩ | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.05 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 227.5 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEEFTH101XAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFTH101XAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VZT101M1HTR-0607S | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | EEEFTH101XAP vs VZT101M1HTR-0607S |
UCM1H101MCL1GS | Nichicon Corporation | $0.2144 | Aluminum Electrolytic Capacitor, Aluminum (wet) | EEEFTH101XAP vs UCM1H101MCL1GS |
EMZR500ARA101MF80G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EEEFTH101XAP vs EMZR500ARA101MF80G |