Part Details for EETHC1K272JJ by Panasonic Electronic Components
Results Overview of EETHC1K272JJ by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EETHC1K272JJ Information
EETHC1K272JJ by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for EETHC1K272JJ
EETHC1K272JJ CAD Models
EETHC1K272JJ Part Data Attributes
|
EETHC1K272JJ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EETHC1K272JJ
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 104 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.3943 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2400 mA | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for EETHC1K272JJ
This table gives cross-reference parts and alternative options found for EETHC1K272JJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EETHC1K272JJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
381LQ272M080J032 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | EETHC1K272JJ vs 381LQ272M080J032 |
80MXC2700MSN25X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN, ROHS COMPLIANT | EETHC1K272JJ vs 80MXC2700MSN25X35 |
381LQ272M080J032A | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | EETHC1K272JJ vs 381LQ272M080J032A |
NRLPW272M80V25X35LF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, | EETHC1K272JJ vs NRLPW272M80V25X35LF |
80MXG2700MEFCSN25X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2700uF | EETHC1K272JJ vs 80MXG2700MEFCSN25X35 |
NRLPW272M80V25X35SF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, | EETHC1K272JJ vs NRLPW272M80V25X35SF |
80MXC2700MOOESN25X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN, ROHS COMPLIANT | EETHC1K272JJ vs 80MXC2700MOOESN25X35 |
80MXC2700MEFCSN25X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN, ROHS COMPLIANT | EETHC1K272JJ vs 80MXC2700MEFCSN25X35 |
NRLRW272M80V25X35SF | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | EETHC1K272JJ vs NRLRW272M80V25X35SF |