Part Details for EETUQ2D152JJ by Panasonic Electronic Components
Results Overview of EETUQ2D152JJ by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EETUQ2D152JJ Information
EETUQ2D152JJ by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for EETUQ2D152JJ
EETUQ2D152JJ CAD Models
EETUQ2D152JJ Part Data Attributes
|
EETUQ2D152JJ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EETUQ2D152JJ
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.64316 mA | |
Length | 50 mm | |
Manufacturer Series | UQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3870 mA | |
Series | EET-UQ | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for EETUQ2D152JJ
This table gives cross-reference parts and alternative options found for EETUQ2D152JJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EETUQ2D152JJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43630A2158M080 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | EETUQ2D152JJ vs B43630A2158M080 |
200USG1500MOOESN25X50 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | EETUQ2D152JJ vs 200USG1500MOOESN25X50 |
B43630A2158M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | EETUQ2D152JJ vs B43630A2158M000 |
380LQ152M200J052AD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF, | EETUQ2D152JJ vs 380LQ152M200J052AD |
B43630A2158M007 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | EETUQ2D152JJ vs B43630A2158M007 |
380LQ152M200J052 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | EETUQ2D152JJ vs 380LQ152M200J052 |
200USG1500MSN25X50 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | EETUQ2D152JJ vs 200USG1500MSN25X50 |
LLG2D152MEKA50 | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF, | EETUQ2D152JJ vs LLG2D152MEKA50 |
380LQ152M200J052A | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | EETUQ2D152JJ vs 380LQ152M200J052A |
B43630A2158M060 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | EETUQ2D152JJ vs B43630A2158M060 |