There are no models available for this part yet.
Overview of EEU-EB1A471SJ by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EEU-EB1A471SJ by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49W6476
|
Newark | Al Lytic Cap, Radial Eb Series, 105C Rohs Compliant: Yes |Panasonic EEU-EB1A471SJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0910 / $0.1010 | Buy Now | |
DISTI #
EEU-EB1A471SJ-ND
|
DigiKey | CAP ALUM 470UF 20% 10V RADIAL TH Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1153 | Buy Now | |
DISTI #
EEU-EB1A471SJ
|
Avnet Americas | Cap Aluminum 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 180mA 5000h 105°C Bulk - Ammo Pack (Alt: EEU-EB1A471SJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0796 / $0.0901 | Buy Now | |
DISTI #
667-EEU-EB1A471SJ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 10volts AEC-Q200 RoHS: Compliant | 0 |
|
$0.0870 / $0.4500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks | 0 |
|
$0.0759 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 180mA 5000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.0794 / $0.1003 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 180mA 5000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.0794 / $0.1003 | Buy Now |