-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9157
|
Newark | Aluminum Electrolytic Capacitor, 1200Uf, 16V, 20%, Radial, Capacitance:1200µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Panasonic EEU-FC1C122 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 / $0.3900 | Buy Now |
DISTI #
P11204-ND
|
DigiKey | CAP ALUM 1200UF 20% 16V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
8856 In Stock |
|
$0.2421 / $0.8500 | Buy Now |
DISTI #
667-EEU-FC1C122
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1200uF 16V RoHS: Compliant | 501 |
|
$0.2420 / $0.6300 | Buy Now |
DISTI #
70257287
|
RS | Capacitor, Alum Electrolytic, Cap 1200 uF, Tol 20%,Vol-Rtg 16 VDC, Radial,10x25,Bulk | Panasonic Electronic Components EEU-FC1C122 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 783 |
|
$0.1940 | Buy Now |
|
Future Electronics | EEU-FC Series 16 V 1200 uF Ø 10 x 25 mm LS=5 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Bag | 535Bag |
|
$0.2400 / $0.2850 | Buy Now |
|
Future Electronics | EEU-FC Series 16 V 1200 uF Ø 10 x 25 mm LS=5 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.2400 / $0.2850 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1200uF 16V 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105°C Automotive Bulk RoHS: Compliant |
1562 In Stock |
|
$0.2350 / $0.4068 | Buy Now |
|
Bristol Electronics | 16474 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 800 |
|
$0.1800 / $0.5625 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 101 |
|
$0.3656 / $0.5625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy