Part Details for EEU-FC1C221BJ by Panasonic Electronic Components
Overview of EEU-FC1C221BJ by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEU-FC1C221BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W6909
|
Newark | Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1C221BJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 / $0.1030 | Buy Now |
DISTI #
10-EEU-FC1C221BJCT-ND
|
DigiKey | CAP ALUM 220UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1000 In Stock |
|
$0.0853 / $0.4700 | Buy Now |
DISTI #
EEU-FC1C221BJ
|
Avnet Americas | Cap Aluminum 220uF 16V 20% (8 X 11.5mm) Radial 555mA 2000h 105°C - Ammo Pack (Alt: EEU-FC1C221BJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0815 / $0.0923 | Buy Now |
DISTI #
667-EEU-FC1C221BJ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 16volts AEC-Q200 RoHS: Compliant | 3648 |
|
$0.0900 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks | 0 |
|
$0.0777 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 16V 20% (8 X 11.5mm) Radial 555mA 2000h 105°C RoHS: Compliant | 0 |
|
$0.0813 / $0.1027 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 16V 20% (8 X 11.5mm) Radial 555mA 2000h 105°C RoHS: Compliant | 0 |
|
$0.0813 / $0.1027 | Buy Now |
Part Details for EEU-FC1C221BJ
EEU-FC1C221BJ CAD Models
EEU-FC1C221BJ Part Data Attributes
|
EEU-FC1C221BJ
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EEU-FC1C221BJ
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |