Part Details for EEU-FC1C390 by Panasonic Electronic Components
Overview of EEU-FC1C390 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEU-FC1C390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 39uF 16V 20% (4 X 11mm) Radial 1.5mm 120mA 1000h 105°C Automotive Bulk RoHS: Compliant |
122 In Stock |
|
$0.0897 / $0.1557 | Buy Now |
|
Bristol Electronics | 2068 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Lytic 39uF 16V 20% (4 X 11mm) Radial 1.5mm 120mA 1000h 105°C Automotive Bulk RoHS: Compliant |
122 In Stock |
|
$0.0897 / $0.1557 | Buy Now |