Part Details for EEU-FC1C470H by Panasonic Electronic Components
Overview of EEU-FC1C470H by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEU-FC1C470H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W6930
|
Newark | Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1C470H RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 / $0.0860 | Buy Now |
DISTI #
10-EEU-FC1C470H-ND
|
DigiKey | CAP ALUM 16V POLAR Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1970 In Stock |
|
$0.0709 / $0.3200 | Buy Now |
DISTI #
EEU-FC1C470H
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FC1C470H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0550 / $0.0623 | Buy Now |
DISTI #
667-EEU-FC1C470H
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 16volts AEC-Q200 RoHS: Compliant | 5097 |
|
$0.0710 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.0525 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 16V 20%( 5 X 11mm) Radial 2.5mm 175mA 1000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0549 / $0.0694 | Buy Now |
DISTI #
EEU-FC1C470H
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 16volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.0540 / $0.0560 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 16V 20%( 5 X 11mm) Radial 2.5mm 175mA 1000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0549 / $0.0694 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.47uF 16V 5x11 2.5MM 105C 1000H AEC-Q200 THT | 0 |
|
$0.1156 / $0.1329 | RFQ |
Part Details for EEU-FC1C470H
EEU-FC1C470H CAD Models
EEU-FC1C470H Part Data Attributes
|
EEU-FC1C470H
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EEU-FC1C470H
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |