-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P11202-ND
|
DigiKey | CAP ALUM 560UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1007 In Stock |
|
$0.1980 / $0.7900 | Buy Now |
DISTI #
EEU-FC1C561
|
Avnet Americas | Aluminum Electrolytic Capacitor, 560 uF, 16 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1C561) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1838 / $0.2081 | Buy Now |
DISTI #
667-EEU-FC1C561
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 560uF 16V RoHS: Compliant | 1247 |
|
$0.1850 / $0.7400 | Buy Now |
DISTI #
70257315
|
RS | Capacitor, Alum Electrolytic, Cap 560 uF, Tol 20%,Vol-Rtg 16 VDC, Radial,10x16,Bulk | Panasonic Electronic Components EEU-FC1C561 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2660 / $0.3330 | RFQ |
|
Future Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 560uF 16V RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks | 0 |
|
$0.1752 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 560uF 16V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Automotive Bulk RoHS: Compliant |
1400 In Stock |
|
$0.1861 / $0.2762 | Buy Now |
DISTI #
EEU-FC1C561
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 560uF 16V RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 1000 In Stock |
|
$0.1830 / $0.2800 | Buy Now |
|
NexGen Digital | 200 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Lytic 560uF 16V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Automotive Bulk RoHS: Compliant |
1400 In Stock |
|
$0.1861 / $0.2762 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.560uF 16V 10x16 5MM 105C 3000H AEC-Q200 THT | 0 |
|
$0.4353 / $0.5006 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy