-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W7189
|
Newark | Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1V561SB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3320 / $0.4120 | Buy Now |
DISTI #
EEU-FC1V561SB-ND
|
DigiKey | CAP ALUM 560UF 20% 35V RADIAL TH Min Qty: 500 Lead time: 21 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4487 | Buy Now |
DISTI #
EEU-FC1V561SB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 560 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FC1V561SB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3098 / $0.3507 | Buy Now |
DISTI #
667-EEU-FC1V561SB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 560uF 35volts AEC-Q200 RoHS: Compliant | 0 |
|
$0.3490 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.2960 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 560uF 35V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.3121 / $0.3781 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 560uF 35V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.3121 / $0.3781 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.560uF 35V 12.5x20 5MM 105C 5000H AEC-Q200 | 0 |
|
$0.7710 / $0.8867 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy