-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH6991
|
Newark | Cap, 4700Uf, 25V, Alu Elec, Radial, Capacitance:4700µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEU-FK1E472SB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.2000 | Buy Now |
DISTI #
EEU-FK1E472SB-ND
|
DigiKey | CAP ALUM 4700UF 20% 25V RADIAL Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.1454 | Buy Now |
DISTI #
EEU-FK1E472SB
|
Avnet Americas | Electrolytic Capacitor, 4700 µF, 25 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar (Alt: EEU-FK1E472SB) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 21 Weeks, 0 Days | 0 |
|
$1.0167 / $1.1512 | Buy Now |
DISTI #
667-EEU-FK1E472SB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 4700uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$1.0700 / $1.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 21 Weeks | 0 |
|
$0.9690 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $1.5900 | Buy Now |
DISTI #
EEU-FK1E472SB
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 4700uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
$0.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0900 / $1.5900 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.4700uF 25V 18x25 7.5MM 105C 5000H AEC-Q200 | 0 |
|
$3.7861 / $4.1647 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy