-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y5077
|
Newark | Cap, 1500µf, 16V, 20%, Capacitance:1500µf, Voltage Rating:16V, Product Range:Fc Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:12.5Mm, Lead Spacing:5Mm, Height:20Mm, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic EEUFC1C152 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 136 |
|
$0.4930 / $0.9210 | Buy Now |
DISTI #
EEU-FC1C152
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1C152) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 22 |
|
$0.3098 / $0.3507 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 1.5mf, 16V, 20±% | 71 |
|
$0.4456 / $0.6684 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 1.5mf, 16V, 20±% (Also Known As: EEU-FC1C152) | 71 |
|
$0.4456 / $0.6684 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 1.5mf, 16V, 20±% (Also Known As: EEU-FC1C152) | 32 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 1.5mf, 16V, 20±% | 32 |
|
$0.2400 / $0.8000 | Buy Now |
DISTI #
EEUFC1C152
|
TME | Capacitor: electrolytic, low ESR, THT, 1500uF, 16VDC, Ø12.5x20mm Min Qty: 500 | 0 |
|
$0.5610 | RFQ |
DISTI #
EEUFC1C152
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 16 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: EEUFC1C152) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFC1C152
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFC1C152
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.24 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1324 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFC1C152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC1C152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ160ELL152MK20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | EEUFC1C152 vs ELXZ160ELL152MK20M |
8152LCMAB20LEN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | EEUFC1C152 vs 8152LCMAB20LEN211B |
2152LCMAB20LEN311M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | EEUFC1C152 vs 2152LCMAB20LEN311M |
8152LCMAB20LZN1C | CAP,AL2O3,1.5MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFC1C152 vs 8152LCMAB20LZN1C |
RJJ-16V152MI5E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | ELNA America Inc | EEUFC1C152 vs RJJ-16V152MI5E |
8152LCMAB20LEN7P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | EEUFC1C152 vs 8152LCMAB20LEN7P |
8152LCMAB20LEN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | EEUFC1C152 vs 8152LCMAB20LEN10 |
8152LCMAB20LZ04F | CAP,AL2O3,1.5MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFC1C152 vs 8152LCMAB20LZ04F |
8152LCMAB20LE01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | EEUFC1C152 vs 8152LCMAB20LE01N |
2152LCMAB20LEN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | EEUFC1C152 vs 2152LCMAB20LEN311B |