Part Details for EEUFC1E471LJ by Panasonic Electronic Components
Overview of EEUFC1E471LJ by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEUFC1E471LJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-FC1E471LJ
|
Avnet Americas | Cap Aluminum 470uF 25V 20% (8 X 20mm) Radial 3.5mm 995mA 2000h 105°C Bulk - Ammo Pack (Alt: EEU-FC1E471LJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1327 / $0.1503 | Buy Now |