EEUFM1H121L
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEUFM1H121L by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEUFM1H121L by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 62W7952
Newark Aluminium Electrolytic Capacitor, Fm Series, 120 - F, - 20%, 50 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUFM1H121L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $0.1090
  • 10 $0.1090
  • 25 $0.1090
  • 50 $0.1090
  • 100 $0.1090
$0.1090 Buy Now
DISTI # 23T5871
Avnet Americas Aluminum Electrolytic Capacitor, 120 uF, 50 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: 23T5871) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Bulk 26 Partner Stock
  • 1 $0.2590
  • 600 $0.2200
  • 1,000 $0.1910
$0.1910 / $0.2590 Buy Now
DISTI # EEU-FM1H121L
Avnet Americas Aluminum Electrolytic Capacitor, 120 uF, 50 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FM1H121L) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 200 $0.1445
  • 400 $0.1416
  • 800 $0.1396
  • 1,200 $0.1356
  • 1,600 $0.1326
  • 2,000 $0.1301
  • 20,000 $0.1276
$0.1276 / $0.1445 Buy Now
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 120UF, THROUGH HOLE MOUNT 765
  • 1 $0.3237
  • 75 $0.2158
  • 279 $0.1511
$0.1511 / $0.3237 Buy Now
DISTI # EEUFM1H121L
TME Capacitor: electrolytic, low ESR, THT, 120uF, 50VDC, Ø8x15mm, ±20% Min Qty: 3000 0
  • 3,000 $0.2230
$0.2230 RFQ
DISTI # EEUFM1H121L
Avnet Abacus Aluminum Electrolytic Capacitor, 120 uF, 50 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: EEUFM1H121L) RoHS: Compliant Min Qty: 3000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EEUFM1H121L by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFM1H121L by Panasonic Electronic Components

EEUFM1H121L
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
30 Weeks, 1 Day
Samacsys Manufacturer
Panasonic
Capacitance
120 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.06 mA
Length
15 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
798 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
TIN
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFM1H121L
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUFM1H121L

This table gives cross-reference parts and alternative options found for EEUFM1H121L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFM1H121L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RXA121M1H-0815 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, Lelon Electronics Corp EEUFM1H121L vs RXA121M1H-0815
SJ050M0120F5F10815 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, YAGEO Corporation EEUFM1H121L vs SJ050M0120F5F10815
ST050M0120K5FW0815 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF YAGEO Corporation EEUFM1H121L vs ST050M0120K5FW0815
SJ050M0120D3F-0815 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, YAGEO Corporation EEUFM1H121L vs SJ050M0120D3F-0815
UHE1H121MPD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, Nichicon Corporation EEUFM1H121L vs UHE1H121MPD1CA
ST050M0120K5F10815 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF YAGEO Corporation EEUFM1H121L vs ST050M0120K5F10815
ESY127M050AG4JA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, KEMET Corporation EEUFM1H121L vs ESY127M050AG4JA
RJM-50V121MG4#-G60 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, ELNA America Inc EEUFM1H121L vs RJM-50V121MG4#-G60
ESW127M050AG4KA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED KEMET Corporation EEUFM1H121L vs ESW127M050AG4KA
ESY127M050AG4EA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, KEMET Corporation EEUFM1H121L vs ESY127M050AG4EA

Related Parts for EEUFM1H121L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFM1H121L by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFM1H121L by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUFM1H121L would you like to use for your alert(s)?
  • Please alert me when EEUFM1H121L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFM1H121L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFM1H121L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFM1H121L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFM1H121L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFM1H121L by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: