-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUFR1V122 by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y6332
|
Newark | Cap, Alu Elec, 1200Uf, 35V, Radial, Capacitance:1200Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEUFR1V122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 786 |
|
$0.5510 / $0.7510 | Buy Now |
DISTI #
EEU-FR1V122
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1200 uF, 35 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FR1V122) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4731 / $0.5155 | Buy Now |
DISTI #
74R3453
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1200 uF, 35 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Bulk (Alt: 74R3453) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 0 |
|
$0.6120 / $0.8030 | Buy Now |
DISTI #
EEUFR1V122
|
TME | Capacitor: electrolytic, low ESR, THT, 1200uF, 35VDC, Ø12.5x25mm Min Qty: 1 | 19 |
|
$0.4000 / $0.8150 | Buy Now |
DISTI #
EEUFR1V122
|
Avnet Abacus | Aluminum Electrolytic Capacitor 1200 uF 35 V 20 10000 hours 105C Radial Leaded (Alt: EEUFR1V122) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 38000 |
|
Buy Now | |
|
LCSC | 1200uF 35V 15m100kHz 20% 3.19A100kHz PluginD12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 56 |
|
$0.3641 / $0.6587 | Buy Now |
|
New Advantage Corporation | Cap Alu Radial 1200uF 20% 35V 105C 10000hrs 3190mA 5mm 12.5x25 Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 30400 |
|
$0.4842 / $0.5232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR1V122
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR1V122
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.42 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2552 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR1V122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1V122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRZJ122M35V12.5X25F1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | EEUFR1V122 vs NRZJ122M35V12.5X25F1F |
ESL128M035AK1AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | EEUFR1V122 vs ESL128M035AK1AA |
35ZLH1200MKC12.5X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFR1V122 vs 35ZLH1200MKC12.5X25 |
UHV1V122MHD1CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | EEUFR1V122 vs UHV1V122MHD1CP |
RJM-35V122MI6#-S1 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | EEUFR1V122 vs RJM-35V122MI6#-S1 |
EKZM350EIJ122MK25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EEUFR1V122 vs EKZM350EIJ122MK25S |
NRSH122M35V12.5X25SP7.5LSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | EEUFR1V122 vs NRSH122M35V12.5X25SP7.5LSF |
35ZLH1200MEFCRK12.5X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, | EEUFR1V122 vs 35ZLH1200MEFCRK12.5X25 |
NRSH122M35V12.5X25F3CF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | EEUFR1V122 vs NRSH122M35V12.5X25F3CF |
EKZM350ETE122MK25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | EEUFR1V122 vs EKZM350ETE122MK25S |