EEUFS1C511B
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Aluminum (wet),

Overview of EEUFS1C511B by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for EEUFS1C511B by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EEUFS1C511B
TME Capacitor: electrolytic, low ESR, THT, 510uF, 16VDC, Ø8x11.5mm Min Qty: 2000 0
  • 2,000 $0.2050
$0.2050 RFQ

CAD Models for EEUFS1C511B by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFS1C511B by Panasonic Electronic Components

EEUFS1C511B
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
Panasonic
Capacitance
510 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.0816 mA
Length
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
712.5 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFS1C511B
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Aluminum (wet),
    VS

Alternate Parts for EEUFS1C511B

This table gives cross-reference parts and alternative options found for EEUFS1C511B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFS1C511B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEUFS1C511 Aluminum Electrolytic Capacitor, Panasonic Electronic Components EEUFS1C511B vs EEUFS1C511

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFS1C511B by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFS1C511B by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEUFS1C511B would you like to use for your alert(s)?
  • Please alert me when EEUFS1C511B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFS1C511B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFS1C511B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFS1C511B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFS1C511B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFS1C511B by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: