Part Details for EF12.0861.1110.01 by Schurter Electronic Components
Overview of EF12.0861.1110.01 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
111041-HMC452QS16G | Analog Devices | HMC452QS16G Evaluation PCB, 21 | |
SER2011-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for EF12.0861.1110.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M9532
|
Newark | Ef12 Connector Filter C20 20A Std/Carton Box |Schurter EF12.0861.1110.01 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.4100 / $88.6300 | Buy Now |
DISTI #
EF12.0861.1110.01-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C20 PNL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
17 In Stock |
|
$64.7850 / $72.1800 | Buy Now |
DISTI #
EF12.0861.1110.01
|
Avnet Americas | EF12 POWER ENTRY MODULE W. FILTER 20A - Boxed Product (Development Kits) (Alt: EF12.0861.1110.01) RoHS: Not Compliant Min Qty: 32 Package Multiple: 16 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$63.2302 / $74.1459 | Buy Now |
DISTI #
693-EF12.08611110.01
|
Mouser Electronics | AC Power Entry Modules EF12 .ABDWM100C0 20A | 0 |
|
$64.7900 / $71.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 16 Lead time: 20 Weeks Container: Box | 0Box |
|
$63.2100 | Buy Now |
|
Onlinecomponents.com | EF12 POWER ENTRY MODULE W. FILTER 20A RoHS: Compliant | 0 |
|
$64.3400 / $134.7500 | Buy Now |
DISTI #
000000000002452253
|
Sager | AC Power Entry Modules EF12 .ABDWM100C0 20A Min Qty: 32 | 0 |
|
$65.6100 / $69.1000 | Buy Now |
|
Master Electronics | EF12 POWER ENTRY MODULE W. FILTER 20A RoHS: Compliant | 0 |
|
$64.3400 / $134.7500 | Buy Now |
Part Details for EF12.0861.1110.01
EF12.0861.1110.01 CAD Models
EF12.0861.1110.01 Part Data Attributes
|
EF12.0861.1110.01
Schurter Electronic Components
Buy Now
|
Compare Parts:
EF12.0861.1110.01
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |