Part Details for EF12.2561.1110.01 by Schurter Electronic Components
Overview of EF12.2561.1110.01 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD27C256-15/B | Rochester Electronics LLC | MD27C256-15/B | |
AM27C256-120DC | Rochester Electronics LLC | UVPROM, 32KX8, 120ns, CMOS, CDIP28, DIP-28 | |
MC27256-17/BYA | Rochester Electronics LLC | 27256 - 32K X 8 EPROM -Dual marked (8411104YA) |
Price & Stock for EF12.2561.1110.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H8633
|
Newark | Ef12 Connector Filter C20 20A Std/Carton Box |Schurter EF12.2561.1110.01 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.2900 / $98.1800 | Buy Now |
DISTI #
EF12.2561.1110.01-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C20 PNL Min Qty: 32 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.9634 | Buy Now |
DISTI #
EF12.2561.1110.01
|
Avnet Americas | EF12 POWER ENTRY MODULE W. FILTER 20A - Boxed Product (Development Kits) (Alt: EF12.2561.1110.01) RoHS: Not Compliant Min Qty: 32 Package Multiple: 16 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$70.0451 / $82.1373 | Buy Now |
DISTI #
693-EF12.25611110.01
|
Mouser Electronics | AC Power Entry Modules EF12 .A326K200C0 20A | 0 |
|
$79.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 16 Lead time: 20 Weeks Container: Box | 0Box |
|
$70.0200 | Buy Now |
|
Onlinecomponents.com | EF12 POWER ENTRY MODULE W. FILTER 20A RoHS: Compliant | 0 |
|
$71.2700 / $149.2800 | Buy Now |
DISTI #
000000000001055316
|
Sager | AC Power Entry Modules EF12 .A326K200C0 20A Min Qty: 32 | 0 |
|
$72.6800 / $76.5500 | Buy Now |
|
Master Electronics | EF12 POWER ENTRY MODULE W. FILTER 20A RoHS: Compliant | 0 |
|
$71.2700 / $149.2800 | Buy Now |
Part Details for EF12.2561.1110.01
EF12.2561.1110.01 CAD Models
EF12.2561.1110.01 Part Data Attributes
|
EF12.2561.1110.01
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EF12.2561.1110.01
Schurter Electronic Components
MOD PWR ENTRY ILL STD 2PL QC PNL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Additional Feature | STANDARDS: IEC 60320-1, IEC 60939, IEC 61058-1, IEC 60601-1, UL, VDE | |
Body Breadth | 1.45 inch | |
Body Depth | 2.55 inch | |
Body Length | 3.97 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYETHYLENE | |
Mains Connector Rating | 20A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; CUL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for EF12.2561.1110.01
This table gives cross-reference parts and alternative options found for EF12.2561.1110.01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EF12.2561.1110.01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11.A32WFC00C0.0015.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EF12.2561.1110.01 vs DF11.A32WFC00C0.0015.02 |
DF11.A04WFC00C0.0010.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EF12.2561.1110.01 vs DF11.A04WFC00C0.0010.02 |
DF11.A02WFC00C0.0011.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EF12.2561.1110.01 vs DF11.A02WFC00C0.0011.02 |
DF11.ABT6FC00C0.0011.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EF12.2561.1110.01 vs DF11.ABT6FC00C0.0011.02 |
DF11.A046FC00C0.0014.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EF12.2561.1110.01 vs DF11.A046FC00C0.0014.01 |
DF11.A34BFC00C0.0014.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EF12.2561.1110.01 vs DF11.A34BFC00C0.0014.02 |
DF11.A12BFC00C0.0011.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EF12.2561.1110.01 vs DF11.A12BFC00C0.0011.02 |
DF11.ABDWFC00C0.0015.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EF12.2561.1110.01 vs DF11.ABDWFC00C0.0015.02 |
DF11.A126FC00C0.0015.02 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EF12.2561.1110.01 vs DF11.A126FC00C0.0015.02 |
DF11.A04WFC00C0.0014.01 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | EF12.2561.1110.01 vs DF11.A04WFC00C0.0014.01 |