Part Details for EF2-3NU by NEC Electronics Group
Overview of EF2-3NU by NEC Electronics Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EF2-3NU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64985714
|
Verical | EF2-3NU Min Qty: 10 Package Multiple: 5 Date Code: 2225 | Americas - 715 |
|
$3.2560 / $7.0759 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 3VDC (COIL), 50MW (COIL), 1A (CONTACT), 220VDC (CONTACT), DC INPUT, AC/DC OUTPUT, SURFACE MOUNT-ST | 303 |
|
$2.6825 / $4.3500 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 3VDC (COIL), 50MW (COIL), 1A (CONTACT), 220VDC (CONTACT), DC INPUT, AC/DC OUTPUT, SURFACE MOUNT-ST | 54 |
|
$2.1750 / $4.3500 | Buy Now |