There are no models available for this part yet.
Overview of EF2-4.5NU-L by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EF2-4.5NU-L by World Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27002292
|
Verical | EF2-4.5NU-L Min Qty: 14 Package Multiple: 1 | Americas - 250 |
|
$4.9569 / $5.7480 | Buy Now | |
NAC | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.01A(COIL), 4.5VDC (COIL), 50mW(COIL), 1A(CONTACT), 220VDC(CONTACT), SURFACEMOUNT-STRAIGHT-NEC/TOKINis now NEXEM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 250 |
|
$2.1460 / $3.6500 | Buy Now |
CAD Models for EF2-4.5NU-L by World Products Inc
Related Parts for EF2-4.5NU-L
-
EC2-3NUPower/Signal Relays
-
R5S76700B200BGMicrocontrollers
-
BZW50-33BRLTransient Suppressors
-
STB32NM50NPower Field-Effect Transistors
-
UPC741COperational Amplifiers
-
R1500H055B-T1-FELinear Regulator ICs
-
PG0434.801NLTFixed Inductors
-
APT1608YCVisible LEDs
-
MMBT2369ASmall Signal Bipolar Transistors