Part Details for EF4170PPL by SSI-Schaefer Systems
Overview of EF4170PPL by SSI-Schaefer Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EF4170PPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T6423
|
Newark | Tote Bin, Rigid Plastic, 400X300X170Mm, Esd Storage Type:Tote Box, External Height - Imperial:6.7", External Height - Metric:170.2Mm, External Width - Imperial:11.8", External Width - Metric:300Mm, External Depth - Imperial:15.75" Rohs Compliant: Na |Ssi Schaefer EF4170PPL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |