Part Details for EF4719-000 by TE Connectivity
Overview of EF4719-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EF4719-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A141310-DS-ND
|
DigiKey | CABLE 2CON 24AWG WHT SHLD FEET Min Qty: 1 Lead time: 22 Weeks Container: Digi-Spool®, Continuous Spool |
785 In Stock |
|
$2.6854 / $3.7200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | 55A1823-24-9/96-9CS2275 RoHS: Compliant | 0 |
|
$1.4000 / $2.9400 | Buy Now |
DISTI #
RYC55A1823-24-9/96-9CS227
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1823-24-9/96-9CS227 | 0 |
|
Buy Now | |
|
Master Electronics | 55A1823-24-9/96-9CS2275 RoHS: Compliant | 0 |
|
$1.4000 / $2.9400 | Buy Now |
Part Details for EF4719-000
EF4719-000 CAD Models
EF4719-000 Part Data Attributes
|
EF4719-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EF4719-000
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |