Part Details for EF5465-000 by TE Connectivity
Overview of EF5465-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for EF5465-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EF5465-000
|
Avnet Americas | High Performance Cable 3Conductors 12AWG Tin Plated Copper White 600V - Trays (Alt: EF5465-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000005237360
|
Sager | Multi-Conductor Cables 55PC2131-12-9/93/96-9 | 0 |
|
Buy Now |
Part Details for EF5465-000
EF5465-000 CAD Models
EF5465-000 Part Data Attributes
|
EF5465-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EF5465-000
TE Connectivity
55PC2131-12-9/93/96-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |