Part Details for EF5838-000 by TE Connectivity
Overview of EF5838-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EF5838-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EF5838-000
|
Avnet Americas | High Performance Cable 4Conductors 16AWG Tin Plated Copper Orange 600V - Trays (Alt: EF5838-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Tray | 0 |
|
$4.6223 / $5.2188 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$4.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6300 / $12.6700 | Buy Now |
DISTI #
RYC55PC1841-16-CML4-3CS25
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1841-16-CML4-3CS25 | 0 |
|
Buy Now | |
DISTI #
000000000005237363
|
Sager | Multi-Conductor Cables 55PC1841-16-CML4-3CS2502 Min Qty: 1 | 0 |
|
$5.2200 / $6.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.6300 / $12.6700 | Buy Now |